GBC28DKEI

Heilind Number:SULGBC28DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKEI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKEI

Detailed Description

The GBC28DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 56 positions across 2 rows, it offers ample connectivity options. Its Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. The right-angle orientation and threaded mount type allow for easy installation and space-saving design. With a connector height of 13.97mm and width of 9.4mm, it is compact yet efficient. Overall, the GBC28DKEI is a top choice for applications requiring high reliability and performance in board-level interconnectivity.