| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DKEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGBC28DKEN |
GBC28DKEN
| Heilind Number: | SULGBC28DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring two rows of 56 cantilever contacts on a 2.54mm pitch, it offers reliable power and signal transmission at up to 3A and 700VAC. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the GBC28DKEN for secure and efficient board-to-board connections in your electronic designs.

