GBC28DKES

Heilind Number:SULGBC28DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKES

Detailed Description

The GBC28DKES is a top-of-the-line board-to-board PCB connector designed for high-performance applications. Featuring PA9T and phosphor bronze construction, this connector boasts reliability and durability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender connector with two rows and a right-angle orientation offers versatility in connectivity. Utilizing a side hole mount and through-hole termination method, installation is straightforward. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances longevity. Measuring 13.97mm in height and 9.4mm in width, it’s compact yet robust. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC28DKES delivers exceptional performance.