GBC28DKET

Heilind Number:SULGBC28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKET
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKET

Detailed Description

Introducing the GBC28DKET, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in harsh environments. With two rows of 56 cantilever contacts on a 2.54mm pitch, it offers a secure and efficient connection. The threaded mount and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GBC28DKET for exceptional performance and durability in your connectivity solutions.