GBC28DKJD

Heilind Number:SULGBC28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKJD

Detailed Description

Introducing the GBC28DKJD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 contacts, each made of durable PA9T and phosphor bronze with gold plating, ensuring reliable conductivity in any environment. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for high-power transmission. The cantilever contact type and right-angle orientation provide secure mating and space-saving installation. Its clearance hole mount and thru-hole termination method offer easy and sturdy assembly onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance even in extreme conditions. With a connector height of 13.97mm (.55 in) and a compact width of 9.4mm (.37 in), it is suitable for compact electronic devices. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the GBC28DKJD is a trusted solution for your connectivity needs.