GBC28DKJH

Heilind Number:SULGBC28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKJH

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, with SKU GBC28DKJH, offers reliable connectivity for high-performance electronic systems. Designed for female mounting with two rows of 56 cantilever contacts, it ensures secure and efficient signal transmission. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various applications. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With gold-plated phosphor bronze contacts and matte tin terminations, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Whether used in aerospace, automotive, or industrial electronics, the GBC28DKJH ensures high reliability and performance.