GBC28DKJI

Heilind Number:SULGBC28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKJI

Detailed Description

Introducing the GBC28DKJI, a high-performance female board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers unmatched durability and reliability. Operating at 3A and 700VAC, it ensures efficient power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable connections. The 2-row design with 56 positions allows for versatile connectivity. Gold-plated contacts ensure optimal signal integrity, while the cantilever contact type and right-angle orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBC28DKJI for your mission-critical applications that demand uncompromising performance.