GBC28DKJN

Heilind Number:SULGBC28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKJN

Detailed Description

The GBC28DKJN is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a female gender with two rows and through-hole termination, this connector ensures secure and stable connections in electronic assemblies. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for various applications. The gold-plated cantilever contacts guarantee low contact resistance and long-term performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances solderability. Overall, the GBC28DKJN is a dependable choice for high-speed and high-density board-to-board connections in industries requiring optimal performance and reliability.