GBC28DKJS

Heilind Number:SULGBC28DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKJS

Detailed Description

Introducing the GBC28DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 56 cantilever contacts plated in gold, it ensures excellent signal integrity. The right-angle orientation and side hole mount type make it suitable for space-saving installations. Its rugged design, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. The termination method of through-hole soldering with matte tin plating ensures secure and durable connections. Ideal for use in aerospace, defense, and industrial systems, the GBC28DKJS sets a new standard in performance and reliability for PCB connectors.