GBC28DKJT

Heilind Number:SULGBC28DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKJT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKJT

Detailed Description

Introducing the GBC28DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 56 positions, making it ideal for complex PCB layouts. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures reliable signal transmission with a voltage rating of 700VAC and an amperage of 3A. Its cantilever contact type and right-angle orientation offer efficient connectivity in space-constrained environments. The connector's threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. With a connector height of 13.97mm and a width of 9.4mm, the GBC28DKJT is compact yet sturdy. Its matte tin termination plating enhances durability. Suitable for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Upgrade your PCB designs with the GBC28DKJT for seamless and robust connectivity.