GBC28DKMD

Heilind Number:SULGBC28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKMD

Detailed Description

Introducing the GBC28DKMD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and two rows of 56 female contacts, this connector offers seamless connectivity for your electronic devices. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. The cantilever contact type and wire wrap termination method make installation a breeze, while the clearance hole mount type facilitates secure attachment. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, and rated for up to 700VAC, this connector guarantees stable performance in any application. Trust the GBC28DKMD for your critical connectivity needs in aerospace, defense, industrial, and telecommunications sectors.