GBC28DKMH

Heilind Number:SULGBC28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKMH

Detailed Description

Introducing the GBC28DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and wire wrap termination method guarantee secure connections, while the straight orientation and two rows of 56 positions offer versatility in PCB layout design. Operating flawlessly within a wide temperature range of -65 to 125°C, and with a clearance hole mount type and matte tin termination plating, it provides durability and longevity. The compact dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length make it suitable for space-constrained applications. Ideal for hi-rel industries, this connector excels in aerospace, defense, and telecommunications sectors. Trust the GBC28DKMH for superior performance in your critical electronic systems.