GBC28DKMI

Heilind Number:SULGBC28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKMI

Detailed Description

The GBC28DKMI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with a threaded mount type and wire wrap termination method, facilitating secure installation. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity and signal integrity. With a contact pitch of 2.54mm and a cantilever contact type, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its 56 positions and 14.22mm tail length provide ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures solderability and corrosion resistance. Classified under the hi-rel category, the GBC28DKMI connector meets stringent quality standards, making it a dependable choice for critical applications.