GBC28DKMT

Heilind Number:SULGBC28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKMT

Detailed Description

Introducing the GBC28DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions across 2 rows, this connector ensures reliable connectivity in your electronic systems. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The cantilever contact type and wire wrap termination method make installation easy and secure. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's threaded mount type and 14.22mm (.56 in) tail length provide stability during operation. With a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it saves space on your PCB. Trust the GBC28DKMT for high-reliability connections in aerospace, defense, and industrial applications.