GBC28DKND

Heilind Number:SULGBC28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKND

Detailed Description

The GBC28DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in a compact form factor. With a pitch of 2.54mm, it offers precise alignment for 56 positions across 2 rows. The female connector, with gold contact plating, guarantees low contact resistance and high signal integrity even in high-voltage environments, with a maximum rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The cantilever contact type and straddle orientation facilitate easy card extender termination, while the clearance hole mount type allows for secure installation. Matte tin termination plating ensures durability. With a connector height of 13.97mm and a width of 9.4mm, it fits seamlessly into PCB layouts. Perfect for aerospace, defense, and other hi-rel applications, the GBC28DKND guarantees exceptional performance.