GBC28DKNH

Heilind Number:SULGBC28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKNH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKNH

Detailed Description

Introducing the GBC28DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. Featuring a 2-row, 56-position configuration and a 2.54mm pitch, it offers ample connectivity options with a 3A current rating and 700VAC voltage rating. The Cantilever contact type and straddle orientation make installation easy and secure, while the clearance hole mount type and card extender termination method provide versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. With a compact size of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the GBC28DKNH for your critical connectivity needs.