GBC28DKNN

Heilind Number:SULGBC28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKNN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKNN

Detailed Description

The GBC28DKNN is a high-quality board-to-board PCB connector with unparalleled performance. Designed for demanding applications, it features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers safe and efficient power transmission. The connector, with a pitch of 2.54mm and 56 positions, is perfect for high-density circuitry. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity. The connector, with a tail length of 15.37mm, allows for easy card extender termination. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures robust connectivity. This connector, belonging to the Board To Board PCB Connectors category, is a top choice for professionals seeking high-performance interconnect solutions.