GBC28DKNS

Heilind Number:SULGBC28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKNS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKNS

Detailed Description

The GBC28DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With two rows of 56 cantilever contacts arranged in a straddle orientation, it offers efficient connectivity in tight spaces. The side hole mount and card extender termination method make installation easy, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact footprint of 9.4mm width and 13.97mm height, it is ideal for compact PCB layouts. Trust the GBC28DKNS for secure and high-speed board-to-board connections in your electronic designs.