GBC28DKRD

Heilind Number:SULGBC28DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKRD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKRD

Detailed Description

The GBC28DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 56 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straddle orientation further enhance its durability and stability. Rated for 700VAC and 3A, it meets stringent electrical requirements. The termination method of card extender with matte tin plating guarantees secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact size, measuring 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the GBC28DKRD for high-reliability connectivity in your electronic designs.