GBC28DKRH

Heilind Number:SULGBC28DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKRH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKRH

Detailed Description

Introducing the GBC28DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 56 female contacts, this connector ensures reliable connectivity in intricate circuit setups. The contact material, PA9T & phosphor bronze, combined with gold plating, guarantees excellent conductivity and corrosion resistance, even in harsh environments. Its cantilever contact type and straddle orientation offer secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a tail length of 5.97mm (.235in) and a connector height of 13.97mm (.55in), it accommodates various PCB layouts. The termination method of card extender with matte tin plating ensures easy installation and durability. Certified for an operating temperature range of -65 to 125°C, the GBC28DKRH is a reliable solution for high-reliability applications.