GBC28DKRI

Heilind Number:SULGBC28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKRI

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, SKU GBC28DKRI, is engineered for high-performance applications. With a 2.54mm pitch and 56 positions across 2 rows, it offers precise connectivity. The female connector features a cantilever contact type with gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The threaded mounting and card extender termination method guarantee secure installation. With a connector height of 13.97mm and a compact width of 9.4mm, it saves valuable board space. The matte tin termination plating enhances durability. Whether in aerospace, telecommunications, or other fields, this connector meets stringent quality standards for performance and reliability.