GBC28DKRS

Heilind Number:SULGBC28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKRS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKRS

Detailed Description

The GBC28DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The connector, with a female gender and two rows, is ideal for straddle mounting with side hole orientation. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal conductivity. With 56 positions, it allows for versatile connectivity. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure stable performance in harsh environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it is suitable for space-constrained applications. The GBC28DKRS is the perfect choice for high-reliability PCB interconnections.