GBC28DKSD

Heilind Number:SULGBC28DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKSD

Detailed Description

Introducing the GBC28DKSD, a high-performance female PCB connector designed for reliability in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a low amperage of 3A and a voltage rating of 700 VAC, it meets stringent safety standards. The connector offers 56 positions across two rows, perfect for high-density board-to-board connections. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and resistance to corrosion. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Trust the GBC28DKSD for your critical connectivity needs in aerospace, defense, and industrial applications.