GBC28DKSH

Heilind Number:SULGBC28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKSH

Detailed Description

Introducing our GBC28DKSH Board To Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a compact design, it offers 2 rows of 56 Female contacts, facilitating efficient data transmission. The Clearance Hole mount type and Thru Hole termination method provide easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees reliable performance even in demanding environments. The Cantilever contact type and straight orientation further enhance its functionality. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC28DKSH for seamless and efficient PCB connections.