GBC28DKSI

Heilind Number:SULGBC28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKSI

Detailed Description

The GBC28DKSI is a high-performance female connector designed for board-to-board PCB connections. Featuring two rows with a total of 56 positions and a pitch of 2.54mm, it ensures secure and reliable data transfer. Constructed with PA9T and Phosphor Bronze, and gold-plated contacts, it offers excellent conductivity and durability. The cantilever contact type and straight orientation make for easy and efficient assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The termination method is through-hole with matte tin plating, ensuring strong and lasting connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained environments. Trust in the GBC28DKSI for seamless connectivity in your electronic systems.