GBC28DKSN

Heilind Number:SULGBC28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKSN

Detailed Description

Introducing the GBC28DKSN, a high-performance board-to-board PCB connector boasting PA9T and phosphor bronze construction for unparalleled durability. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 56 cantilever contacts, ensuring reliable signal transmission in demanding environments. Its straight orientation and through-hole termination method make for easy installation, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for a wide range of applications. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC28DKSN is perfect for space-constrained installations. Trust in its matte tin termination plating for long-lasting performance, making it ideal for use in various industries, from aerospace to telecommunications. Upgrade your connectivity with the GBC28DKSN.