GBC28DKSS

Heilind Number:SULGBC28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKSS

Detailed Description

The GBC28DKSS is a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its two rows of cantilever contacts, each with 56 positions, provide ample connectivity for your electronic devices. Operating at up to 700 VAC and 3 A, it offers excellent power handling capabilities. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating for enhanced durability, the GBC28DKSS is a dependable choice for demanding industrial and commercial applications.