GBC28DKST

Heilind Number:SULGBC28DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKST

Detailed Description

Introducing the GBC28DKST, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, this connector ensures secure and efficient data transmission. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. The cantilever contact type and threaded mount offer a reliable and stable connection, while the termination method of thru hole ensures easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Perfect for industries requiring high-reliability components, the GBC28DKST is a top choice for engineers and designers seeking premium board-to-board connectivity solutions.