GBC28DKUH

Heilind Number:SULGBC28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKUH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKUH

Detailed Description

Introducing the GBC28DKUH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description that highlights its key attributes: PA9T & Phosphor Bronze construction, 3A amperage, and female gender, this connector ensures reliable power transmission. Featuring two rows with clearance hole mount type and through-hole termination method, it guarantees secure and stable attachment. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation make it ideal for space-saving layouts. Boasting 56 positions and a tail length of 6.35mm (.25in), it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance in diverse environments. With a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it's compact yet robust. The termination plating of matte tin enhances durability. Part of the hi-rel product category, the GBC28DKUH is engineered for long-term reliability in mission-critical applications. Elevate your PCB connectivity with this advanced connector.