| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DKUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DKUI |
GBC28DKUI
| Heilind Number: | SULGBC28DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a compact design, two rows of 56 right-angle female contacts offer efficient PCB mating. The threaded mount and thru-hole termination method provide secure installation. Operating seamlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C. Its matte tin termination plating guarantees long-term durability. Ideal for aerospace, defense, and industrial electronics, the GBC28DKUI is the epitome of performance and reliability in connectivity solutions.

