GBC28DKUN

Heilind Number:SULGBC28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKUN

Detailed Description

Introducing the GBC28DKUN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a short description of PA9T & phosphor bronze, this connector guarantees superior durability and conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers reliable power transmission. Featuring a female gender and two rows of 56 cantilever contacts plated with gold, it ensures secure and efficient signal transfer. The thru-hole termination method and 2.54mm pitch provide easy installation on PCBs. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Trust the GBC28DKUN for high-quality, high-reliability connectivity solutions in your electronic devices.