GBC28DKUT

Heilind Number:SULGBC28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKUT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DKUT

Detailed Description

Introducing the GBC28DKUT, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The Cantilever contact type and right-angle orientation provide secure and space-saving connectivity. With two rows and 56 positions, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for soldering. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Compact in size, with a height of 13.97mm and width of 9.4mm, it is perfect for densely populated PCBs. Trust the GBC28DKUT for robust and efficient board-to-board connections.