GBC28DRAH

Heilind Number:SULGBC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRAH

Detailed Description

This high-performance PCB connector, GBC28DRAH, boasts a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. Designed for female gender with two rows and a clearance hole mount type, it features a 2.54mm pitch and 56 positions. The Thru Hole termination method and Gold contact plating guarantee secure and efficient signal transmission, even at the rated 700 VAC voltage. With a Full Bellow contact type and right-angle orientation, it offers versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various applications in industries such as aerospace, telecommunications, and industrial automation. Its compact dimensions of 10.95mm height and 8.38mm width, along with a tail length of 3.18mm, make it suitable for space-constrained PCB layouts. Meeting stringent quality standards, including matte tin termination plating, this RoHS-compliant component is a reliable choice for high-speed and high-frequency connections on PCBs.