| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DRAI |
GBC28DRAI
| Heilind Number: | SULGBC28DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DRAI |
| ECAD Model: |
Specifications
Detailed Description
GBC28DRAI - This high-performance board-to-board PCB connector, featuring PA9T and phosphor bronze construction, is designed for reliability in demanding environments. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female connector boasts two rows, threaded mounting, and through-hole termination for secure assembly. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse applications. The right-angle orientation and 56 positions offer versatility in PCB layout. With a pitch of 2.54mm and a connector height of 10.95mm, it provides compact yet robust connectivity. Tailored for high reliability needs, this connector is perfect for industrial and electronic systems.

