GBC28DRAN

Heilind Number:SULGBC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DRAN

Detailed Description

Introducing the GBC28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission in various electronic systems. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable conductivity and durability. The two-row, 56-position layout allows for versatile connectivity, while the right-angle orientation and through-hole termination method offer easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector meets the stringent requirements of aerospace, defense, and industrial environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, optimizes space utilization on the PCB. Trust the GBC28DRAN for secure and efficient board-to-board connections in your critical electronic systems.