| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC28DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC28DRAS |
GBC28DRAS
| Heilind Number: | SULGBC28DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC28DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC28DRAS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact design, it offers a pitch of 2.54mm (.1 in) and a right-angle orientation, ideal for space-constrained environments. The 56 positions and 2 rows allow for versatile connectivity options, while the 3A current rating and 700VAC voltage rating guarantee efficient power delivery. With Thru Hole termination and Matte Tin plating, it ensures secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Trust the GBC28DRAS for high-quality and high-reliability board-to-board connections.

