GBC28DREH

Heilind Number:SULGBC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DREH

Detailed Description

The GBC28DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The two rows of contacts, terminated with eyelets and gold-plated for enhanced conductivity, provide a secure and stable connection. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is suitable for use in a wide range of industries. Its straight orientation, full bellow contact type, and 56 positions offer versatile connectivity options. With a pitch of 2.54mm, tail length of 5.72mm, and compact dimensions of 10.95mm x 8.38mm, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for high-reliability systems, the GBC28DREH is a crucial component in any electronics assembly.