GBC28DREI

Heilind Number:SULGBC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DREI

Detailed Description

Introducing the GBC28DREI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method offer secure and stable connections. With 56 positions in two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial applications. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. With matte tin termination plating, it complies with industry standards for RoHS. Trust the GBC28DREI for seamless board-to-board connections in critical systems.