GBC28DREN-S13

Heilind Number:SULGBC28DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DREN-S13

Detailed Description

Introducing the GBC28DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power requirements of industrial systems. The connector offers 56 positions in a 2-row configuration, making it ideal for high-density PCB designs. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. The termination method, through card extender, simplifies installation and maintenance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term reliability. Trust the GBC28DREN-S13 for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.