GBC28DREN

Heilind Number:SULGBC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DREN

Detailed Description

The GBC28DREN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 56 positions spread across 2 rows, this female connector ensures secure and efficient connectivity. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability. The termination method using eyelets and matte tin plating further enhances its reliability. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 700VAC and 3A amperage, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for easy integration into PCBs. Perfect for applications where high reliability and performance are essential, the GBC28DREN is a top choice for engineers and manufacturers in need of quality connectors.