GBC28DRMD-S288

Heilind Number:SULGBC28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMD-S288

Detailed Description

Featuring PA9T & Phosphor Bronze construction, the GBC28DRMDS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a 2.54mm pitch and 56 positions, it offers reliable connectivity in a compact form factor. The female connector, with two rows and a clearance hole mount type, ensures easy installation on PCBs. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent signal transmission while maintaining durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its reliability. The termination method using a card extender and matte tin plating on the termination ensure secure connections. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in various electronic setups. Whether in telecommunications, aerospace, or industrial applications, the GBC28DRMDS288 delivers exceptional performance, meeting the highest standards for quality and reliability.