GBC28DRMD

Heilind Number:SULGBC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMD

Detailed Description

The GBC28DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector, with two rows and a pitch of 2.54mm, offers 56 gold-plated loop bellow contacts for secure wire wrap termination. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, makes it ideal for space-constrained systems. With matte tin termination plating, it ensures excellent conductivity. Perfect for aerospace, defense, and industrial applications, the GBC28DRMD guarantees high reliability and performance.