GBC28DRMH

Heilind Number:SULGBC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMH

Detailed Description

Introducing the GBC28DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliability in operation. With a 3A amperage rating, it offers efficient power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various applications. Its wire wrap termination method guarantees secure connections. The phosphor bronze contact material with gold plating and loop bellow contact type ensures excellent conductivity and signal integrity. Operating at a voltage of 700VAC and with a pitch of 2.54mm, it meets high-performance standards. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for demanding applications, this connector is a reliable choice for engineers and designers.