GBC28DRMI-S288

Heilind Number:SULGBC28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DRMI-S288

Detailed Description

Experience unparalleled connectivity with our GBC28DRMIS288 Board to Board PCB Connector. This high-performance connector, featuring PA9T and Phosphor Bronze construction, ensures optimal functionality in demanding environments. With a 2.54mm pitch and 56 positions, it offers seamless data transmission. The female gender, threaded mount type, and card extender termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts provide reliable conductivity, while a voltage rating of 700 VAC ensures safety. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its loop bellow contact type and straddle orientation further enhance versatility. With a connector height of 15.49mm and a compact width of 9.4mm, it facilitates efficient PCB integration. Trust in the GBC28DRMIS288 for robust and efficient board-to-board connectivity.