GBC28DRMI

Heilind Number:SULGBC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DRMI

Detailed Description

Introducing the GBC28DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 loop bellow contacts, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it's suitable for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Featuring a threaded mount type and wire wrap termination method, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the GBC28DRMI for superior performance in your connectivity needs.