GBC28DRMS

Heilind Number:SULGBC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMS

Detailed Description

Introducing the GBC28DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Boasting 56 positions and a tail length of 14.22mm (.56 in), it accommodates complex PCB layouts. The connector's straight orientation and loop bellow contact type further enhance its functionality. With matte tin termination plating and a compact design (15.49mm connector height, 9.4mm connector width), it meets industry standards for reliability and performance. Whether used in aerospace, defense, or industrial applications, the GBC28DRMS connector delivers unrivaled quality and connectivity.