GBC28DRMT-S288

Heilind Number:SULGBC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMT-S288

Detailed Description

Introducing the GBC28DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation provide efficient mating with a total of 56 positions. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating, it ensures long-term durability and performance. The GBC28DRMT-S288 is the ideal choice for high-reliability connectivity in mission-critical systems.