GBC28DRMT

Heilind Number:SULGBC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRMT

Detailed Description

Introducing the GBC28DRMT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures durability in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it delivers efficient power transmission. The two rows of contacts, terminated via wire wrap method, offer secure connectivity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment on PCBs. The straight orientation, loop bellow contact type, and 56 positions cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and electronic applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on PCBs. Trust the GBC28DRMT for seamless and durable board-to-board connections in your projects.