GBC28DRSH

Heilind Number:SULGBC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRSH

Detailed Description

GBC28DRSH - This high-quality PA9T & Phosphor Bronze Board-to-Board PCB Connector features a compact design with a 2-row configuration, making it ideal for dense electronic assemblies. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector, with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The straight orientation, loop bellow contact type, and 56 positions provide versatile connectivity options. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact yet functional solution for your PCB connection needs. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. Trust in the reliability and performance of the GBC28DRSH for your electronic projects.