GBC28DRSI-S288

Heilind Number:SULGBC28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRSI-S288

Detailed Description

Introducing the GBC28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows for secure connectivity, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. The female connector, with a contact type of Loop Bellow and termination method of Card Extender, offers seamless integration. Gold-plated contacts and matte tin termination guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With 56 positions and a tail length of 4.45mm, it provides ample connectivity options. The straddle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the GBC28DRSI-S288 for your connectivity needs in aerospace, defense, and other critical industries.